Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 50V 10%
Kyocera GH0158101KA6N technical specifications.
| Capacitance | 100pF |
| Height | 0.178mm |
| Length | 0.381mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.381mm |
| RoHS | Compliant |
No datasheet is available for this part.