This ceramic capacitor from Kyocera features a capacitance of 470pF and a voltage rating of 50V with a tolerance of 10%. It is designed for surface mount applications with a termination type of SMD/SMT. The capacitor measures 0.178mm in height and 0.635mm in length and width. It operates within a temperature range of -55°C to 125°C.
Kyocera GH0258471KA6N-050 technical specifications.
| Capacitance | 470pF |
| Package/Case | Ceramic |
| Height | 0.178mm |
| Length | 0.635mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Waffle |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.635mm |
| RoHS | Compliant |
No datasheet is available for this part.
