Sign in to ask questions about the Kyocera GH0258561KA6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera GH0258561KA6 technical specifications.
| Capacitance | 560pF |
| Construction | Flat |
| Depth | 0.635mm |
| Dielectric | X7R |
| Height | 0.178mm |
| Length | 0.635mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GH0258561KA6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.