This 50V ceramic capacitor from Kyocera features a capacitance of 1nF with a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a waffle pack with 100 pieces per unit. It is compliant with RoHS regulations and is suitable for surface mount technology applications.
Sign in to ask questions about the Kyocera GH0259102MA6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera GH0259102MA6N technical specifications.
| Capacitance | 1nF |
| Depth | 0.635mm |
| Dielectric | X7R |
| Height | 0.178mm |
| Length | 0.635mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | GH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.635mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GH0259102MA6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
