Sign in to ask questions about the Kyocera GH0359152MA6N-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera GH0359152MA6N-050 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Ceramic |
| Height | 0.178mm |
| Length | 0.889mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Waffle |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.889mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GH0359152MA6N-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.