The Kyocera GH0659103MA6N is a ceramic capacitor with a capacitance of 10nF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a waffle package with a depth and length of 2.29mm. It is RoHS compliant.
Kyocera GH0659103MA6N technical specifications.
| Capacitance | 10nF |
| Depth | 2.29mm |
| Dielectric | X7R |
| Length | 2.29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GH0659103MA6N to view detailed technical specifications.
No datasheet is available for this part.