The Kyocera GK3LA-P11 is a single-channel attenuator rated for 5A current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in bulk and is not RoHS compliant. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Attenuation Value | 80dB |
| Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GK |
| RoHS | Not Compliant |
