The HQCEAM152JAH1A is a 1.5nF ceramic capacitor from Kyocera with a voltage rating of 1kV and a tolerance of 5%. It has a package quantity of 250 units per reel and is packaged in tape and reel format. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a SMD/SMT termination.
Kyocera HQCEAM152JAH1A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 3838 |
| Case Code (Metric) | 9797 |
| Package/Case | 3838 |
| Height | 9.65mm |
| Length | 9.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.32mm |
| RoHS | Compliant |
No datasheet is available for this part.