
The Kyocera HQ Series capacitor features a capacitance of 820pF with a tolerance of 1%. It has a dielectric of C0G and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2524 case with a height of 6.35mm, length of 6.22mm, and width of 4.19mm. It is available in quantities of 36 and is packaged in a waffle format.
Kyocera HQLCAA821FAA6A technical specifications.
| Capacitance | 820pF |
| Package/Case | 2524 |
| Dielectric | C0G |
| Height | 6.35mm |
| Length | 6.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Waffle |
| Series | HQ |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HQLCAA821FAA6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.