The Kyocera HQLCWM110FAA6A is a 2.5kV axial ceramic capacitor with a capacitance of 11pF. It has a package quantity of 36 units per pack, packaged in a waffle-style container. The capacitor measures 6.35mm in height, 6.22mm in length, and 4.19mm in width. It operates within a temperature range of -55°C to 125°C, making it suitable for high-temperature applications. The Kyocera HQLCWM110FAA6A meets the requirements for 1% tolerance and is designed for use in high-reliability applications.
Kyocera HQLCWM110FAA6A technical specifications.
| Capacitance | 11pF |
| Package/Case | 2524 |
| Height | 6.35mm |
| Length | 6.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Waffle |
| Series | HQ |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HQLCWM110FAA6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.