Kyocera HR010000/8 technical specifications.
| Package/Case | Axial |
| Height | 910um |
| Length | 1.91mm |
| Max Power Dissipation | 63mW |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 910um |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HR010000/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.