The K50-HC1-CSE-20.0000M is a 20MHz oscillator from Kyocera with a frequency stability of 100ppm. It has a package quantity of 1000 and is available in a 2820 package. The oscillator operates within a temperature range of -10°C to 70°C and is suitable for use with a 5V supply voltage. It measures 7mm in length, 5mm in width, and 1.6mm in height.
Kyocera K50-HC1-CSE-20.0000M technical specifications.
| Package/Case | 2820 |
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Series | K50-HC |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.