Sign in to ask questions about the Kyocera KBS-20DB-4P0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KBS-20DB-4P0 technical specifications.
| Capacitance | 14nF |
| Depth | 6.5mm |
| Diameter | 22mm |
| Frequency | 4.096kHz |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Outside Diameter | 20mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 0.95mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| Series | KBS, Kyocera |
| Termination | PC Pins |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KBS-20DB-4P0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.