The KC2016K series is a surface mount type clock oscillator featuring a miniature ceramic package of 2.0 x 1.6mm. It operates with a supply voltage of 1.8V and provides a CMOS output. This specific part is rated for a frequency of 10.0000MHz with an operating temperature range of -40 to +85°C and stability of ±50ppm.
Checking distributor stock and pricing after the page loads.
| Frequency | 10.0000MHz |
| Supply Voltage | 1.8V |
| Frequency Tolerance | ±50ppm |
| Operating Temperature Range | -40 to +85°C |
| Output Type | CMOS |
| Current Consumption | 2.5mA |
| Dimensions | 2.0 x 1.6 x 0.7mm |
| RoHS | Compliant |
| Halogen Free | Compliant |