The KC2016K16.0000C1GE00 is a surface-mount clock oscillator part of Kyocera AVX's K-Series. This component generates a 16.0000 MHz frequency with a CMOS output and is compatible with multi-voltage environments (1.8V, 2.5V, and 3.3V) via a wide supply voltage range of 1.6V to 3.63V. It offers a frequency stability of ±50 ppm across an industrial operating temperature range from -40°C to +85°C. Encapsulated in a miniature 2016 ceramic package (2.0 x 1.6 mm), it is designed for high reliability in consumer electronics, industrial equipment, and wireless communication devices.
Kyocera KC2016K16.0000C1GE00 technical specifications.
| Frequency | 16.0000MHz |
| Frequency Stability | ±50ppm |
| Supply Voltage | 1.6 to 3.63V |
| Operating Temperature Range | -40 to +85°C |
| Output Type | CMOS |
| Current Consumption (Max) | 6mA |
| Load Capacitance | 15pF |
| Symmetry | 45/55% |
| Rise/Fall Time (Max) | 6.0ns |
| Package Length | 2.0mm |
| Package Width | 1.6mm |
| Package Height (Max) | 0.8mm |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Halogen-free | Yes |
| Moisture Sensitivity Level | MSL 1 |
Download the complete datasheet for Kyocera KC2016K16.0000C1GE00 to view detailed technical specifications.
No datasheet is available for this part.