
The KC2520A14.3182C30E00 is a 14.3182MHz crystal oscillator from Kyocera with a current rating of 30mA and operating supply voltage of 3.3V. It has a frequency stability of 50ppm and a load capacitance of 15pF. The oscillator is packaged in a 1008 case and is designed for surface mount technology. It has a height of 0.8mm, length of 2.5mm, and width of 2mm. The operating temperature range is from -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera KC2520A14.3182C30E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Current Rating | 30mA |
| Frequency | 14.3182MHz |
| Frequency Stability | 50ppm |
| Height | 0.8mm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC2520A-C3 |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520A14.3182C30E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
