
The KC2520A-C2 is a 25MHz oscillator with a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply voltage of 3.63V. The oscillator is available in a 1008 package quantity of 1000 units per reel, with a RoHS compliant termination of SMD/SMT. Its dimensions are 2.5mm in length, 2mm in width, and 0.7mm in height, with a load capacitance of 15pF and a maximum duty cycle of 55%.
Kyocera KC2520A25.0000C20E00 technical specifications.
| Package/Case | 1008 |
| Current Rating | 3.5mA |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.7mm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC2520A-C2 |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520A25.0000C20E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
