
The KC2520A-C3 is a 25MHz oscillator with a current rating of 30mA. It operates within a temperature range of -10°C to 70°C and has a frequency stability of 50ppm. The oscillator is packaged in a 1008 case and is available in quantities of 2000 on tape and reel. It is RoHS compliant and suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Current Rating | 30mA |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.8mm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC2520A-C3 |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
