The KC2520A48.0000C30E00 is a 1008 SMD crystal oscillator from Kyocera with a frequency of 48MHz and a current rating of 30mA. It operates within a supply voltage range of 2.97V to 3.63V, with an operating supply voltage of 3.3V. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is packaged in tape and reel quantities of 1000 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Current Rating | 30mA |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Height | 0.8mm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC2520A-C3 |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |