The KC2520B20.0000C1GE00 is a surface mount oscillator from Kyocera with a frequency of 20MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 3.5mA. The oscillator is packaged in a cut tape format and has a load capacitance of 15pF.
Kyocera KC2520B20.0000C1GE00 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 0.028inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | KC2520B-C1, Kyocera |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520B20.0000C1GE00 to view detailed technical specifications.
No datasheet is available for this part.