The KC2520C24.0000C1LE00 is a miniature surface mount clock oscillator in a 2.5 x 2.0mm package. It supports a wide range of supply voltages from 1.6V to 3.63V and provides a CMOS output signal with a frequency of 24.0000 MHz. It features a low current consumption and an operating temperature range of -40°C to +85°C.
Kyocera KC2520C24.0000C1LE00 technical specifications.
| Frequency | 24.0000MHz |
| Supply Voltage | 1.6 to 3.63V |
| Operating Temperature Range | -40 to +85°C |
| Frequency Stability | ±50ppm |
| Output Format | CMOS |
| Load Capacitance | 15pF |
| Current Consumption | 2.5mA |
| Dimensions | 2.5 x 2.0 x 0.7mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Kyocera KC2520C24.0000C1LE00 to view detailed technical specifications.
No datasheet is available for this part.