The KC2520C25.0000C1LE00 is a surface mount clock oscillator featuring a frequency of 25.0000 MHz. It operates on a supply voltage of 1.8V with a CMOS output. It is housed in a compact 2.5 x 2.0 mm (2520) 4-pad ceramic package designed for high-density mounting and high reliability.
Kyocera KC2520C25.0000C1LE00 technical specifications.
| Frequency | 25.0MHz |
| Supply Voltage | 1.8V |
| Output Type | CMOS |
| Current Consumption | 4.5mA |
| Operating Temperature Range | -40 to +85°C |
| Dimensions | 2.5 x 2.0 x 0.7mm |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Kyocera KC2520C25.0000C1LE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.