The KC2520M32K7680CM2E00 is a 32.768kHz crystal oscillator from Kyocera with a frequency stability of 80ppm. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The oscillator is packaged in a 1008 package and is available in quantities of 2000. It is suitable for use with an operating supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Kyocera KC2520M32K7680CM2E00 technical specifications.
| Package/Case | 1008 |
| Frequency | 32.768kHz |
| Frequency Stability | 80ppm |
| Height | 0.7mm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | KC2520M-CM |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.