The KC3225A20.0000C30E00 is a 1210 packaged crystal oscillator from Kyocera, operating at 3.3V with a current rating of 4mA. It has a frequency of 20MHz and a frequency stability of 50ppm. The crystal has a height of 0.89mm and a length of 3.2mm, with a load capacitance of 15pF. It can operate in temperatures ranging from -10°C to 70°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Current Rating | 4mA |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 0.89mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC3225A-C3 |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |