The KC3225A50.000C30E00 is a surface-mount crystal oscillator from Kyocera with a frequency of 50MHz and a frequency stability of 50ppm. It measures 3.2mm in length and 2.5mm in depth. The device operates within a temperature range of -10°C to 70°C. It is packaged in tape and reel format for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |