
The Kyocera KC7050A13.5600C50D00 is a 13.56MHz RFID module with a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and requires a 5V supply voltage. The module is packaged in a 2820 case and is available in quantities of 1000. It is designed for surface mount technology (SMT) and has a height of 1.6mm, length of 7mm, and width of 5mm. The module has a load capacitance of 50pF.
Kyocera KC7050A13.5600C50D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 13.56MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
