
The KC7050A14.3182C30E00 is a 14.31MHz crystal oscillator from Kyocera, packaged in a 2820 case. It has a frequency stability of 50ppm and a load capacitance of 15pF. The device operates over a temperature range of -10°C to 70°C and is designed for surface mount applications. It is available in quantities of 1000 and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera KC7050A14.3182C30E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2820 |
| Frequency | 14.31MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050A-C3 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050A14.3182C30E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
