
The KC7050A14.3182C50D00 is a 14.31MHz crystal oscillator from Kyocera, featuring a frequency stability of 50ppm. It is packaged in a 2820 case and measures 1.6mm in height, 7mm in length, and 5mm in width. The crystal operates within a temperature range of -10°C to 70°C and requires a 5V supply voltage. It is available in quantities of 1000 and is packaged on tape and reel for surface mount assembly.
Kyocera KC7050A14.3182C50D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 14.31MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
