Standard Clock Oscillators 24.576MHz 3.3Volts 50ppm -10C +70C
Kyocera KC7050A24.5760C50D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 24.57MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050A24.5760C50D00 to view detailed technical specifications.
No datasheet is available for this part.