
The KC7050A29.4989C50D00 is a 2820 crystal oscillator from Kyocera with a frequency of 29.49MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and is powered by a 5V supply voltage. The oscillator is packaged in a 1.6mm x 7mm x 5mm SMD/SMT package and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2820 |
| Frequency | 29.49MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
