The KC7050A44.0000C30E00 is a 44MHz crystal oscillator from Kyocera, featuring a frequency stability of 50ppm. It has a package case of 2820 and measures 1.6mm in height, 7mm in length, and 5mm in width. The oscillator operates within a temperature range of -10°C to 70°C and requires a supply voltage of 3.3V. It is available in a tape and reel packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2820 |
| Frequency | 44MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050A-C3 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |