
The KC7050A49.1520C50D00 is a crystal oscillator from Kyocera with a frequency of 49.15MHz and a frequency stability of 50ppm. It is available in a 2820 package and has a height of 1.6mm, length of 7mm, and width of 5mm. The oscillator operates within a temperature range of -10°C to 70°C and requires a 5V supply voltage. It is designed for surface mount applications and is packaged in tape and reel quantities of 1000 units.
Kyocera KC7050A49.1520C50D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 49.15MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
