
The KC7050A53.1250C30E00 is a 53.12MHz crystal oscillator from Kyocera, packaged in a 2820 case and suitable for surface mount applications. It has a frequency stability of 50ppm and operates within a temperature range of -10°C to 70°C. The oscillator is designed for use with a 3.3V supply voltage and has a low load capacitance of 15pF. It is available in quantities of 1000 and is packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2820 |
| Frequency | 53.12MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050A-C3 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
