
Surface mount fixed inductor with 1.2nH inductance and 200mΩ DC resistance. Features a 400mA current rating, 20 Q-factor at 450MHz, and a 20GHz self-resonant frequency. Constructed with a non-magnetic ceramic core in a 0402 (1005) case size. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera L04021R2BHNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.65mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20GHz |
| Series | L0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L04021R2BHNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.