Kyocera L04021R5BHLTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.014inch |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 18GHz |
| Series | L0402 |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Width | 0.022inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L04021R5BHLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.