
Surface mount fixed inductor with 2.2nH inductance and 10% tolerance. Features a 400mA current rating, 200mΩ DC resistance, and a 15GHz self-resonant frequency. Housed in a compact 0402 (1005 metric) case with non-magnetic ceramic core. Unshielded and RoHS compliant for lead-free applications.
Kyocera L04022R2BHNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 200mR |
| DC Resistance-Max | 200mR |
| Depth | 0.65mm |
| Height | 0.45mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15GHz |
| Series | L0402 |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Tolerance | 10% |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L04022R2BHNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
