Surface mount fixed inductor with 2.7nH inductance and 250mA current rating. Features a 250mΩ DC resistance and a non-magnetic ceramic core. Operates from -55°C to 125°C and boasts a self-resonant frequency of 9.5GHz. Packaged in a 0402 (1005 metric) case, this unshielded component is RoHS compliant and supplied on tape and reel.
Kyocera L04022R7BHNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.65mm |
| Height | 0.45mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Series | L0402 |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L04022R7BHNTR to view detailed technical specifications.
No datasheet is available for this part.
