
Surface mount fixed inductor with 6.8nH inductance and 200mA current rating. Features a non-magnetic ceramic core, 900mΩ DC resistance, and a self-resonant frequency of 6.5GHz. Packaged in a compact 0402 (1005 metric) case, this unshielded component is lead-free and RoHS compliant, ideal for general electronic applications.
Kyocera L04026R8BHNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 900mR |
| Depth | 0.65mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | L0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L04026R8BHNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.