Kyocera L06031R5BGWTR technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06031R5BGWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.