Kyocera L06033R9CGWTR/0 technical specifications.
| Package/Case | 0603 |
| Height | 0.61mm |
| Inductance | 3.9nH |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Self Resonant Frequency | 6.5GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.81mm |
| RoHS | Not Compliant |
No datasheet is available for this part.