The L0805180GESTR is an 0805-sized inductor from Kyocera with a maximum DC current rating of 500mA and an inductance of 18nH. It is available in tape and reel packaging and is compliant with RoHS regulations. The inductor has a depth of 1.6mm and a height of 1.04mm. It is not radiation hardened.
Kyocera L0805180GESTR technical specifications.
| Package/Case | 0805 |
| Depth | 1.6mm |
| Height | 1.04mm |
| Inductance | 18nH |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.