Checking distributor stock and pricing after the page loads.
Kyocera L08056R8CEWTR\O technical specifications.
| Package/Case | 0805 |
| Height | 0.91mm |
| Inductance | 6.8nH |
| Length | 2.11mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| Self Resonant Frequency | 4.5GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.