180pF, 25V NP0 ceramic capacitor in an 0805 (2012 metric) surface mount package. Features a 5% tolerance and a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Constructed with flat ceramic dielectric material, it measures 0.079 inches (2mm) in length, 0.037 inches (0.94mm) in height, and 0.049 inches (1.25mm) in width. Packaged on tape and reel for automated assembly.
Kyocera LD053A181JAB2A technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD053A181JAB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.