This 0805 ceramic capacitor from Kyocera has a capacitance of 820pF and a dielectric of X7R. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 50V with a tolerance of 10%. The capacitor is packaged in tape and reel and features SMD/SMT termination.
Kyocera LD055C821KAB2A\500 technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD055C821KAB2A\500 to view detailed technical specifications.
No datasheet is available for this part.