This Kyocera capacitor features a capacitance of 680pF with a 5% tolerance and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case, suitable for surface mount technology, and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | C0G |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 1.5kV |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
