This 10nF X7R ceramic capacitor is packaged in a 2225 case and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is designed for surface mount applications and is rated for a DC voltage of 2kV.
Kyocera LD20GC103KAB1A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2225 |
| Dielectric | X7R |
| Height | 3.3mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| Weight | 0.009319oz |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD20GC103KAB1A to view detailed technical specifications.
No datasheet is available for this part.