
Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features a 630V DC rated voltage, 560nF capacitance, and X7R dielectric. Housed in a 3640 (9110 metric) case code with 10% tolerance. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kyocera LD40CC564KAB3A technical specifications.
| Capacitance | 560nF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LD |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera LD40CC564KAB3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
