The LDM2D561MLRZGA is a 560uF aluminum electrolytic capacitor from Kyocera, rated for 200V with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a lead pitch of 8.5mm and a length of 40mm.
Kyocera LDM2D561MLRZGA technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Lead Pitch | 8.5mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | DM |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LDM2D561MLRZGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.