Aluminum Electrolytic Capacitors - Leaded 400volts 390uF 25x60
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Lead Pitch | 8.5mm |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Series | DM |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |