The LGK1C683MEHD is a 63mF aluminum electrolytic capacitor from Kyocera with a voltage rating of 16V and a tolerance of 20%. It features a radial termination and operates within a temperature range of -40°C to 105°C. The capacitor has a leakage current of 3.12mA and can withstand a ripple current of 6.7A.
Kyocera LGK1C683MEHD technical specifications.
| Capacitance | 63mF |
| Package/Case | Aluminum |
| Leakage Current | 3.12mA |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.7A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK1C683MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.